76SB08ST | |
---|---|
DigiKey Part Number | GH7176-ND |
Manufacturer | |
Manufacturer Product Number | 76SB08ST |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76SB08ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rocker | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.880" (22.35mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
12 | ¥34.89833 | ¥418.78 |
36 | ¥31.86556 | ¥1,147.16 |
108 | ¥27.61685 | ¥2,982.62 |
252 | ¥25.03730 | ¥6,309.40 |
504 | ¥23.21649 | ¥11,701.11 |
1,008 | ¥21.54731 | ¥21,719.69 |
2,508 | ¥19.57469 | ¥49,093.32 |