BCP56T1G | |
---|---|
DigiKey Part Number | BCP56T1GOSTR-ND - Tape & Reel (TR) BCP56T1GOSCT-ND - Cut Tape (CT) BCP56T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56T1G |
Description | TRANS NPN 80V 1A SOT223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | BCP56T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.80000 | ¥28.00 |
100 | ¥1.94490 | ¥194.49 |
500 | ¥1.51832 | ¥759.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.23410 | ¥1,234.10 |
2,000 | ¥1.10319 | ¥2,206.38 |
5,000 | ¥1.04709 | ¥5,235.45 |
10,000 | ¥0.97231 | ¥9,723.10 |
25,000 | ¥0.94987 | ¥23,746.75 |
50,000 | ¥0.92566 | ¥46,283.00 |