Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | 0.145" (3.68mm) | |
Minimum Working Height | 0.142" (3.60mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25.49gf | |
Operating Force - Mid Compression | 91.77gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.57280 | ¥89.32 |
50 | ¥3.49580 | ¥174.79 |
100 | ¥3.34470 | ¥334.47 |
250 | ¥3.04024 | ¥760.06 |
500 | ¥2.73632 | ¥1,368.16 |
1,000 | ¥2.67640 | ¥2,676.40 |