2900-2-15-20-75-14-11-0 | |
---|---|
DigiKey Part Number | 54-2900-2-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2900-2-15-20-75-14-11-0 |
Description | SMT SPRING-LOADED PIN WITH FLAT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | 0.169" (4.30mm) | |
Minimum Working Height | 0.106" (2.70mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.54200 | ¥55.42 |
25 | ¥5.06720 | ¥126.68 |
50 | ¥4.76820 | ¥238.41 |
100 | ¥4.56960 | ¥456.96 |
250 | ¥4.17224 | ¥1,043.06 |
500 | ¥3.97354 | ¥1,986.77 |
1,000 | ¥3.27809 | ¥3,278.09 |
3,000 | ¥2.98010 | ¥8,940.30 |