2006-2-15-20-75-14-11-0 | |
---|---|
DigiKey Part Number | 54-2006-2-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2006-2-15-20-75-14-11-0 |
Description | THROUGH-HOLE SPRING-LOADED PIN W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | 0.169" (4.30mm) | |
Minimum Working Height | 0.106" (2.70mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.69800 | ¥56.98 |
25 | ¥5.21160 | ¥130.29 |
50 | ¥4.90280 | ¥245.14 |
100 | ¥4.69930 | ¥469.93 |
250 | ¥4.29044 | ¥1,072.61 |
500 | ¥4.08618 | ¥2,043.09 |
1,000 | ¥3.37119 | ¥3,371.19 |
3,000 | ¥3.06469 | ¥9,194.07 |