72902-0 | |
---|---|
DigiKey Part Number | 501-1172-ND |
Manufacturer | |
Manufacturer Product Number | 72902-0 |
Description | SMD GRABBER BLACK 0.032" PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Micro 0.032" (0.80mm) Pin Features Lever Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Micro | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.020" (0.51mm) | |
Features | Lever Style | |
Length | 1.693" (43.00mm) | |
Length - Barrel | 0.512" (13.00mm) | |
Temperature Range | -4°F ~ 176°F (-20°C ~ 80°C) | |
Termination | 0.032" (0.80mm) Pin | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.97000 | ¥193.97 |
25 | ¥189.05520 | ¥4,726.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/259/571/72902-2_tmb.jpg)