CT3100 | |
---|---|
DigiKey Part Number | CT3100-ND |
Manufacturer | |
Manufacturer Product Number | CT3100 |
Description | MICROCLP BLK/RED 0.032" PIN PAIR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black and Red Micro 0.032" (0.80mm) Pin Features Rotating |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Micro | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.010" (0.25mm) | |
Features | Rotating | |
Length | - | |
Length - Barrel | - | |
Temperature Range | -4°F ~ 176°F (-20°C ~ 80°C) | |
Termination | 0.032" (0.80mm) Pin | |
Color | Black and Red | |
Quantity | 1 Pair | |
For Use With/Related Products | MicroLead Test Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.23000 | ¥361.23 |