CT3218 | |
---|---|
DigiKey Part Number | BKCT3218-ND |
Manufacturer | |
Manufacturer Product Number | CT3218 |
Description | MINIPRO TEST CLIP KIT 10 COLOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multiple Mini Solder Features Do It Yourself (DIY), Snap Lock, Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook - SMD | |
Hook, Pincer Opening | 0.160" (4.06mm) | |
Features | Do It Yourself (DIY), Snap Lock, Push Button Style | |
Length | - | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Solder | |
Color | Multiple | |
Quantity | 10 Pieces | |
For Use With/Related Products | 21 AWG Wire |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.87000 | ¥229.87 |