BU-00211-2 | |
---|---|
DigiKey Part Number | BU-00211-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-00211-2 |
Description | TEST CLIP FOR IC RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | - | |
Length | - | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | - | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.92400 | ¥89.24 |
100 | ¥8.50290 | ¥850.29 |
500 | ¥8.22458 | ¥4,112.29 |
1,000 | ¥8.10718 | ¥8,107.18 |