CT3217 | |
---|---|
DigiKey Part Number | BKCT3217-ND |
Manufacturer | |
Manufacturer Product Number | CT3217 |
Description | MINIPRO TESTCLP BLK/RED SLD PAIR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black and Red Mini Solder Features Do It Yourself (DIY), Snap Lock, Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook - SMD | |
Hook, Pincer Opening | 0.160" (4.06mm) | |
Features | Do It Yourself (DIY), Snap Lock, Push Button Style | |
Length | - | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Solder | |
Color | Black and Red | |
Quantity | 1 Pair | |
For Use With/Related Products | 21 AWG Wire |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.80000 | ¥46.80 |