CT3180-4 | |
---|---|
DigiKey Part Number | CT3180-4-ND |
Manufacturer | |
Manufacturer Product Number | CT3180-4 |
Description | MINIPRO TEST CLIP YELLOW SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow Mini Solder Features Do It Yourself (DIY), Snap Lock, Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook - SMD | |
Hook, Pincer Opening | 0.160" (4.06mm) | |
Features | Do It Yourself (DIY), Snap Lock, Push Button Style | |
Length | - | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Solder | |
Color | Yellow | |
Quantity | 1 Piece | |
For Use With/Related Products | 21 AWG Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/274/268/MFG_CT3180-1_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/365/822/MFG_CT3180-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/324/053/MFG_CT3180-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/290/203/MFG_CT3180-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/270/307/MFG_CT3180-0_tmb.jpg)