Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Micro | |
Hook Type | Grabber, Pincer | |
Hook, Pincer Opening | 0.050" (1.27mm) | |
Features | Plunger Style | |
Length | 2.250" (57.15mm) 2 1/4" | |
Length - Barrel | 1.250" (31.75mm) | |
Temperature Range | - | |
Termination | 0.025" (0.64mm) Square Pins (2) | |
Color | Gray | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
10 | ¥27.46200 | ¥274.62 |
100 | ¥26.17530 | ¥2,617.53 |
1,000 | ¥24.02993 | ¥24,029.93 |