Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Micro | |
Hook Type | Grabber, Pincer | |
Hook, Pincer Opening | 0.050" (1.27mm) | |
Features | Plunger Style | |
Length | 2.250" (57.15mm) 2 1/4" | |
Length - Barrel | 1.250" (31.75mm) | |
Temperature Range | - | |
Termination | 0.025" (0.64mm) Square Pins (2) | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
5 | ¥27.89600 | ¥139.48 |
10 | ¥27.46200 | ¥274.62 |
25 | ¥27.03320 | ¥675.83 |
50 | ¥26.60460 | ¥1,330.23 |
100 | ¥26.17530 | ¥2,617.53 |
250 | ¥25.74628 | ¥6,436.57 |
500 | ¥25.31724 | ¥12,658.62 |
1,000 | ¥24.02993 | ¥24,029.93 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/662/006/XKM%20BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/526/XKM%20GRAY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/399/595/MFG_XKMGRN_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)