Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Micro | |
Hook Type | Grabber, Pincer | |
Hook, Pincer Opening | 0.030" (0.76mm) | |
Features | Lever Style | |
Length | 1.911" (48.54mm) | |
Length - Barrel | 0.825" (20.96mm) | |
Temperature Range | - | |
Termination | 0.030" (0.76mm) Pin | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.84000 | ¥154.84 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/333/X2015%20RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/897/155/MFG_X2015BLU_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/934/347/MFG_X2015BRN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/947/128/MFG_X2015GRN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/897/154/MFG_X2015GRY_tmb.jpg)