PK400-1 | |
---|---|
DigiKey Part Number | PK400-1-ND |
Manufacturer | |
Manufacturer Product Number | PK400-1 |
Description | MICROGRIPPER MULT COLOR 10PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiple Micro Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Micro | |
Hook Type | Grabber, Pincer | |
Hook, Pincer Opening | 0.100" (2.54mm) | |
Features | - | |
Length | - | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | - | |
Color | Multiple | |
Quantity | 10 Pieces | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,899.19000 | ¥2,899.19 |