MS-500-36 | |
---|---|
DigiKey Part Number | MS-500-36-ND |
Manufacturer | |
Manufacturer Product Number | MS-500-36 |
Description | DGTL OSCOPE 250MHZ 36CH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 36 Channel 30V Record, Trend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 250 MHz | |
Channels | 36 | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 900Mpts | |
Function | Record, Trend | |
Probe Type | - | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | - | |
Voltage - Input (Max) | 30V | |
Voltage - Supply | - | |
Includes | Case, Cable, Extender, Manual, Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94,661.56000 | ¥94,661.56 |