CT2845-9 | |
---|---|
DigiKey Part Number | CT2845-9-ND |
Manufacturer | |
Manufacturer Product Number | CT2845-9 |
Description | MICROCLIP TEST CLIP WHITE 0.032" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Micro 0.032" (0.80mm) Pin Features Rotating |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Micro | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.010" (0.25mm) | |
Features | Rotating | |
Length | - | |
Length - Barrel | - | |
Temperature Range | -4°F ~ 176°F (-20°C ~ 80°C) | |
Termination | 0.032" (0.80mm) Pin | |
Color | White | |
Quantity | 1 Piece | |
For Use With/Related Products | MicroLead Test Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.83000 | ¥188.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/395/656/MFG_CT2845-6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/246/448/MFG_CT2845-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/472/976/MFG_CT2845-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/149/MFG_CT2845-4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/246/447/MFG_CT2845-5_tmb.jpg)