1432-2 | |
---|---|
DigiKey Part Number | 501-1429-ND |
Manufacturer | |
Manufacturer Product Number | 1432-2 |
Description | ADAPTER TIP PLUG TO BANANA JACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Tip Plug To Banana Jack Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Tip Plug | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Red | |
Current Rating (Amps) | 5 A | |
Length - Overall | 1.500" (38.10mm) | |
Operating Temperature | 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.01000 | ¥21.01 |
25 | ¥20.50080 | ¥512.52 |