3221 | |
---|---|
DigiKey Part Number | 501-1433-ND |
Manufacturer | |
Manufacturer Product Number | 3221 |
Description | TEST LEAD BNC TO PIN TIP 5.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5.5" (139.70mm) BNC, Female Socket (Jack) To Tip Plug, Stackable (2) Test Lead 500VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Pin Tip | |
1st Connector | BNC, Female Socket (Jack) | |
2nd Connector | Tip Plug, Stackable (2) | |
Cable Length | 5.5" (139.70mm) | |
Wire Gauge | 20 AWG | |
Cable Type | - | |
Voltage - Rated | 500VAC | |
Temperature Range | 131°F (55°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.74000 | ¥188.74 |
25 | ¥188.31320 | ¥4,707.83 |