2138-0 | |
---|---|
DigiKey Part Number | 501-1853-ND |
Manufacturer | |
Manufacturer Product Number | 2138-0 |
Description | ADAPT BAN JACK TO MINI BAN PLUG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Banana Jack To Banana Plug, Miniature Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Banana Jack | |
Convert To (Adapter End) | Banana Plug, Miniature | |
Features | - | |
Color | Black | |
Current Rating (Amps) | 5 A | |
Length - Overall | 1.330" (33.78mm) | |
Operating Temperature | 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.34000 | ¥33.34 |
25 | ¥32.65720 | ¥816.43 |