3274059 | |
---|---|
DigiKey Part Number | 3274059-ND |
Manufacturer | |
Manufacturer Product Number | 3274059 |
Description | DIN RAIL ADAPTER W/END STOP FUNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector DIN Rail Adapter For CLIPLINE PTFIX Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DIN Rail Adapter | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PTFIX Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.79000 | ¥10.79 |
10 | ¥10.45900 | ¥104.59 |
50 | ¥9.77800 | ¥488.90 |
100 | ¥8.99620 | ¥899.62 |
250 | ¥8.31152 | ¥2,077.88 |
500 | ¥7.92026 | ¥3,960.13 |
1,000 | ¥7.46938 | ¥7,469.38 |