3274057 | |
---|---|
DigiKey Part Number | 3274057-ND |
Manufacturer | |
Manufacturer Product Number | 3274057 |
Description | DIN RAIL ADAPTER W/END STOP FUNC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector DIN Rail Adapter For CLIPLINE PTFIX Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DIN Rail Adapter | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PTFIX Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥11.62100 | ¥116.21 |
50 | ¥10.86460 | ¥543.23 |
100 | ¥9.99570 | ¥999.57 |
250 | ¥9.23504 | ¥2,308.76 |
500 | ¥8.80028 | ¥4,400.14 |
1,000 | ¥8.29931 | ¥8,299.31 |