3274056 | |
---|---|
DigiKey Part Number | 3274056-ND |
Manufacturer | |
Manufacturer Product Number | 3274056 |
Description | DIN RAIL ADAPTER GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector DIN Rail Adapter For CLIPLINE PTFIX Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DIN Rail Adapter | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PTFIX Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥8.43300 | ¥84.33 |
50 | ¥7.88060 | ¥394.03 |
100 | ¥7.24980 | ¥724.98 |
250 | ¥6.69860 | ¥1,674.65 |
500 | ¥6.38340 | ¥3,191.70 |
1,000 | ¥6.01988 | ¥6,019.88 |