3273344 | |
---|---|
DigiKey Part Number | 277-16076-ND |
Manufacturer | |
Manufacturer Product Number | 3273344 |
Description | DISTRIBUTION BLOCK BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Black Middle 25.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 7 | |
Number of Levels | 1 | |
Terminal - Width | 25.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | - | |
Features | Block of 3 | |
Housing Color | Black | |
Length | 1.110" (28.19mm) | |
Height (Max) | 0.835" (21.20mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥22.38800 | ¥223.88 |
50 | ¥20.59680 | ¥1,029.84 |
100 | ¥19.03030 | ¥1,903.03 |
250 | ¥18.13448 | ¥4,533.62 |
500 | ¥17.10200 | ¥8,551.00 |