14-507.0250

DigiKey Part Number
1948-1248-ND
Manufacturer
Manufacturer Product Number
14-507.0250
Description
SWITCH SELECT 2POS 4PST 5A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position 4PST-2NO/2NC 5A (AC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
4PST-2NO/2NC
Number of Positions
2
Switch Function
On-Off, Off-On
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Bezel - Round, Black Knob
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
43.00mm
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Approval Agency
CE, CSA, UL, VDE
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥445.05000¥445.05
10¥405.03100¥4,050.31
100¥346.15820¥34,615.82
Manufacturers Standard Package