92.03 | |
---|---|
DigiKey Part Number | 2066-92.03-ND |
Manufacturer | |
Manufacturer Product Number | 92.03 |
Description | SOCKET FOR 62.32/33 RELAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 62.31, 62.32, 62.33 Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.76000 | ¥93.76 |
10 | ¥87.87000 | ¥878.70 |
25 | ¥78.11120 | ¥1,952.78 |
50 | ¥74.20340 | ¥3,710.17 |
100 | ¥70.29890 | ¥7,029.89 |
250 | ¥62.48776 | ¥15,621.94 |
500 | ¥58.58220 | ¥29,291.10 |
1,000 | ¥54.67681 | ¥54,676.81 |