1049498 | |
---|---|
DigiKey Part Number | 277-1049498-ND |
Manufacturer | |
Manufacturer Product Number | 1049498 |
Description | SUPPORT BRACKET, WIDTH: 8 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For COMBICON PTFIX Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | COMBICON PTFIX Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥4.33600 | ¥43.36 |
50 | ¥4.05500 | ¥202.75 |
100 | ¥3.73030 | ¥373.03 |
250 | ¥3.44672 | ¥861.68 |
500 | ¥3.28470 | ¥1,642.35 |
1,000 | ¥3.09767 | ¥3,097.67 |