3274058 | |
---|---|
DigiKey Part Number | 3274058-ND |
Manufacturer | |
Manufacturer Product Number | 3274058 |
Description | DIN RAIL ADAPTER GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector DIN Rail Adapter For CLIPLINE PTFIX Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DIN Rail Adapter | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PTFIX Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |