3201482 | |
---|---|
DigiKey Part Number | 277-5476-ND |
Manufacturer | |
Manufacturer Product Number | 3201482 |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 18.50mm | |
Length - Pin | 12.00mm | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥3.00500 | ¥30.05 |
50 | ¥2.92600 | ¥146.30 |
100 | ¥2.73390 | ¥273.39 |
250 | ¥2.51516 | ¥628.79 |
500 | ¥2.32386 | ¥1,161.93 |
1,000 | ¥2.21443 | ¥2,214.43 |
2,500 | ¥2.07774 | ¥5,194.35 |
5,000 | ¥1.89852 | ¥9,492.60 |