3200632 | |
---|---|
DigiKey Part Number | 277-2159-ND |
Manufacturer | |
Manufacturer Product Number | 3200632 |
Description | CONN FERRULE 24AWG BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 24 AWG (0.25mm²) | |
Length - Overall | 16.50mm | |
Length - Pin | 12.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.36000 | ¥4.36 |
10 | ¥4.16700 | ¥41.67 |
50 | ¥4.05640 | ¥202.82 |
100 | ¥3.79050 | ¥379.05 |
250 | ¥3.48724 | ¥871.81 |
500 | ¥3.22182 | ¥1,610.91 |
1,000 | ¥3.07028 | ¥3,070.28 |
2,500 | ¥2.88078 | ¥7,201.95 |
5,000 | ¥2.63227 | ¥13,161.35 |