3200645 | |
---|---|
DigiKey Part Number | 277-5559-ND |
Manufacturer | |
Manufacturer Product Number | 3200645 |
Description | CONN FERRULE 22AWG TURQUOISE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 16.50mm | |
Length - Pin | 12.00mm | |
Color | Turquoise |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.51000 | ¥35.10 |
50 | ¥3.41520 | ¥170.76 |
100 | ¥3.19200 | ¥319.20 |
250 | ¥2.93660 | ¥734.15 |
500 | ¥2.71318 | ¥1,356.59 |
1,000 | ¥2.58550 | ¥2,585.50 |
2,500 | ¥2.42593 | ¥6,064.83 |
5,000 | ¥2.21665 | ¥11,083.25 |