3201097 | |
---|---|
DigiKey Part Number | 277-2165-ND |
Manufacturer | |
Manufacturer Product Number | 3201097 |
Description | CONN FERRULE DIN 18AWG YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.54300 | ¥15.43 |
50 | ¥1.50240 | ¥75.12 |
100 | ¥1.40390 | ¥140.39 |
250 | ¥1.29156 | ¥322.89 |
500 | ¥1.19338 | ¥596.69 |
1,000 | ¥1.13714 | ¥1,137.14 |
2,500 | ¥1.06695 | ¥2,667.38 |
5,000 | ¥0.97491 | ¥4,874.55 |