3200250 | |
---|---|
DigiKey Part Number | 277-2174-ND |
Manufacturer | |
Manufacturer Product Number | 3200250 |
Description | CONN FERRULE DIN 18AWG SILVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.82300 | ¥18.23 |
50 | ¥1.68460 | ¥84.23 |
100 | ¥1.61400 | ¥161.40 |
250 | ¥1.54412 | ¥386.03 |
500 | ¥1.50206 | ¥751.03 |
1,000 | ¥1.40388 | ¥1,403.88 |
2,500 | ¥1.29157 | ¥3,228.93 |
5,000 | ¥1.19330 | ¥5,966.50 |