1848671 | |
---|---|
DigiKey Part Number | 277-12227-ND |
Manufacturer | |
Manufacturer Product Number | 1848671 |
Description | TERM BLOCK 5POS TOP ENTRY 3.5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, SKEDD |
Datasheet | Datasheet |
EDA/CAD Models | 1848671 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 8 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole, SKEDD | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Board Lock | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.93000 | ¥70.93 |
10 | ¥67.87000 | ¥678.70 |
50 | ¥66.01500 | ¥3,300.75 |
100 | ¥61.69670 | ¥6,169.67 |
250 | ¥56.76128 | ¥14,190.32 |
500 | ¥55.69844 | ¥27,849.22 |