3044225 | |
---|---|
DigiKey Part Number | 277-3266-ND |
Manufacturer | |
Manufacturer Product Number | 3044225 |
Description | CONN TERM BLK FEED THR 1/0-14AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 1/0-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3044225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Voltage - IEC | 1000V | |
Current - UL | 150 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 1/0-14 AWG | |
Wire Gauge or Range - mm² | 1.5-50mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.18000 | ¥54.18 |
10 | ¥52.73200 | ¥527.32 |
50 | ¥49.28340 | ¥2,464.17 |
100 | ¥45.34110 | ¥4,534.11 |
250 | ¥41.89104 | ¥10,472.76 |
500 | ¥39.91984 | ¥19,959.92 |
1,000 | ¥37.64704 | ¥37,647.04 |