3044241 | |
---|---|
DigiKey Part Number | 277-3371-ND |
Manufacturer | |
Manufacturer Product Number | 3044241 |
Description | CONN TERM BLK GROUND 2-14 AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 2-14 AWG | |
Wire Gauge or Range - mm² | 1.5-35mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.48000 | ¥84.48 |
10 | ¥82.14700 | ¥821.47 |
50 | ¥76.76980 | ¥3,838.49 |
100 | ¥70.62890 | ¥7,062.89 |
250 | ¥65.25448 | ¥16,313.62 |
500 | ¥62.18386 | ¥31,091.93 |
1,000 | ¥58.64362 | ¥58,643.62 |