3044238 | |
---|---|
DigiKey Part Number | 277-3594-ND |
Manufacturer | |
Manufacturer Product Number | 3044238 |
Description | CONN TERM BLK FEED THR 1/0-14AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 1/0-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Voltage - IEC | 1000V | |
Current - UL | 150 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 1/0-14 AWG | |
Wire Gauge or Range - mm² | 1.5-50mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.77000 | ¥48.77 |
10 | ¥47.45800 | ¥474.58 |
50 | ¥44.35520 | ¥2,217.76 |
100 | ¥40.80700 | ¥4,080.70 |
250 | ¥37.70192 | ¥9,425.48 |
500 | ¥35.92786 | ¥17,963.93 |
1,000 | ¥33.88234 | ¥33,882.34 |