3002766 | |
---|---|
DigiKey Part Number | 277-15793-ND |
Manufacturer | |
Manufacturer Product Number | 3002766 |
Description | DISTRIBUTION BLOCK RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Red Middle 24.9mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | 24.9mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 450 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | Block of 6 | |
Housing Color | Red | |
Length | 0.850" (21.60mm) | |
Height (Max) | 0.697" (17.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -60°C ~ 130°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥27.32400 | ¥273.24 |
50 | ¥25.53580 | ¥1,276.79 |
100 | ¥23.49280 | ¥2,349.28 |
250 | ¥21.70540 | ¥5,426.35 |
500 | ¥20.68412 | ¥10,342.06 |
1,000 | ¥19.50650 | ¥19,506.50 |