0801837 | |
---|---|
DigiKey Part Number | 0801837-ND |
Manufacturer | |
Manufacturer Product Number | 0801837 |
Description | CONN TERM BLK 3.8MM MARKING FOIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Zack Marker Strips |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Roll | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | Zack Marker Strips | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,787.97000 | ¥5,787.97 |