0830768 | |
---|---|
DigiKey Part Number | 277-12662-ND |
Manufacturer | |
Manufacturer Product Number | 0830768 |
Description | TERMINAL MARKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.27000 | ¥106.27 |
10 | ¥100.92600 | ¥1,009.26 |
50 | ¥92.95740 | ¥4,647.87 |
100 | ¥84.99010 | ¥8,499.01 |
250 | ¥79.67784 | ¥19,919.46 |
500 | ¥73.77560 | ¥36,887.80 |