10-02321 | |
---|---|
DigiKey Part Number | 839-1336-ND |
Manufacturer | |
Manufacturer Product Number | 10-02321 |
Description | CBL ASSY 2.5MM PLUG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02321 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.95100 | ¥359.51 |
25 | ¥34.05080 | ¥851.27 |
50 | ¥33.25960 | ¥1,662.98 |
100 | ¥31.67510 | ¥3,167.51 |
400 | ¥27.71568 | ¥11,086.27 |
800 | ¥24.54814 | ¥19,638.51 |
1,200 | ¥22.96440 | ¥27,557.28 |
2,800 | ¥21.38068 | ¥59,865.90 |