10-02324 | |
---|---|
DigiKey Part Number | 839-1339-ND |
Manufacturer | |
Manufacturer Product Number | 10-02324 |
Description | CBL ASSY 2.5MM JACK-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02324 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
10 | ¥38.87300 | ¥388.73 |
25 | ¥36.72080 | ¥918.02 |
50 | ¥35.82440 | ¥1,791.22 |
200 | ¥34.03375 | ¥6,806.75 |
400 | ¥31.53590 | ¥12,614.36 |