10-02245 | |
---|---|
DigiKey Part Number | 839-1629-ND |
Manufacturer | |
Manufacturer Product Number | 10-02245 |
Description | CBL ASSY 2.5MM JACK-CBL RND 3' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Round 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02245 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Round | |
Shielding | - | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥40.08800 | ¥400.88 |
25 | ¥37.97200 | ¥949.30 |
50 | ¥37.09020 | ¥1,854.51 |
120 | ¥35.32333 | ¥4,238.80 |
360 | ¥30.90808 | ¥11,126.91 |
600 | ¥30.02503 | ¥18,015.02 |
1,080 | ¥25.60957 | ¥27,658.34 |
2,520 | ¥23.84336 | ¥60,085.27 |