ASR-SMD24D4N-K | |
---|---|
DigiKey Part Number | 2040-ASR-SMD24D4N-K-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SMD24D4N-K |
Description | SSR RELAY SPST-NO 4A 3-28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 3 V ~ 28 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 37 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.61000 | ¥278.61 |
10 | ¥264.66400 | ¥2,646.64 |
25 | ¥250.73440 | ¥6,268.36 |
50 | ¥236.80680 | ¥11,840.34 |
100 | ¥222.87650 | ¥22,287.65 |
250 | ¥208.94644 | ¥52,236.61 |