2966676 | |
---|---|
DigiKey Part Number | 277-2385-ND |
Manufacturer | |
Manufacturer Product Number | 2966676 |
Description | SSR RELAY SPST-NO 3A 3-33V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2966676 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 3 V ~ 33 V | |
Load Current | 3 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | EN, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥423.56000 | ¥423.56 |
10 | ¥395.84700 | ¥3,958.47 |
50 | ¥364.18040 | ¥18,209.02 |
100 | ¥357.36180 | ¥35,736.18 |