2777056 | |
---|---|
DigiKey Part Number | 2777056-ND |
Manufacturer | |
Manufacturer Product Number | 2777056 |
Description | CONN TERM BLK 4POS DIN RAIL MT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 4 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | ST-REL, ST-OV, and ST-OE | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.29000 | ¥246.29 |
10 | ¥226.56600 | ¥2,265.66 |
50 | ¥209.33040 | ¥10,466.52 |
100 | ¥199.47850 | ¥19,947.85 |
250 | ¥198.38368 | ¥49,595.92 |