3004207 | |
---|---|
DigiKey Part Number | 277-3847-ND |
Manufacturer | |
Manufacturer Product Number | 3004207 |
Description | CONN TERM BLK CONN PIN GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Connection Pin For CLIPLINE and INTERFACE Series |
Datasheet | Datasheet |
EDA/CAD Models | 3004207 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Connection Pin | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE and INTERFACE Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥20.32700 | ¥203.27 |
50 | ¥18.77920 | ¥938.96 |
100 | ¥17.89490 | ¥1,789.49 |
250 | ¥16.87640 | ¥4,219.10 |