2820916 | |
---|---|
DigiKey Part Number | 277-5046-ND |
Manufacturer | |
Manufacturer Product Number | 2820916 |
Description | JUMPER TERM BLK 50POS BRIDGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Terminal Block, DIN Rail Jumper Wire Bridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 50 | |
Pitch | - | |
Style | Wire Bridge | |
For Use With/Related Products | CLIPLINE ZRV, INTERFACE UDK-RELG and URELG Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥589.30000 | ¥589.30 |