2792837 | |
---|---|
DigiKey Part Number | 2792837-ND |
Manufacturer | |
Manufacturer Product Number | 2792837 |
Description | ELECTRONIC HOUSING PCB INSERTION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 3.110" L x 0.886" W x 3.563" H (79.00mm x 22.50mm x 90.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | UEGM Series | |
Size / Dimension | 3.110" L x 0.886" W x 3.563" H (79.00mm x 22.50mm x 90.50mm) | |
Color | Gray | |
Material | Plastic, Non Specified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.38000 | ¥257.38 |