0201595 | |
---|---|
DigiKey Part Number | 277-3563-ND |
Manufacturer | |
Manufacturer Product Number | 0201595 |
Description | CONN TERM BLK CROSS CONN RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cross Connection Rail For CLIPLINE and INTERFACE URELG Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cross Connection Rail | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE and INTERFACE URELG Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.61000 | ¥254.61 |
10 | ¥234.48100 | ¥2,344.81 |
50 | ¥214.37860 | ¥10,718.93 |
100 | ¥200.97900 | ¥20,097.90 |
250 | ¥186.09164 | ¥46,522.91 |